TE Connectivity FN9226-6-02

Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
$ 8.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9226-6-02.

IHS

Datasheet5 pages0 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity FN9226-6-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1304.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9226-6-02 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
SINGLE PHASE IEC-INLET 6 A PEM, PIN CONNECTION | Schaffner FN9226-6-02
AC Power Entry Modules 6A .78mH IEC Inlet Filter
Schaffner Power Entry Modules w/Earth Line Cho
FN9226-6-02, TE CONNECTIVITY / SCHAFFNER
IEC Inlet Filter, 250VAC, HF Perf
PWR ENT RCPT IEC320-C14 PNL SLDR
IEC C14 INLET FILTER 6A PCB MOUNT; Capacitance: -; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Current Rating: 7.2A; Filter Terminals: Through Hole; Inductance Min: 520µH; Leakage Current Max: 373µA; Product Range: -; SVHC: No
Line Filter; Filter Type:Standard; Current Rating:6A; Voltage Rating:250V; Inductance:0.52mH; Capacitance X:47.0nF; Capacitance Y:2.2nF; Leaded Process Compatible:No; Series:FN9226 RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800567
  • FN 9226-6-02
  • FN 9226-6/02
  • FN9226 - 6 -02
  • FN9226-6/02