TE Connectivity FN3025HL-30-71

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Terminal Block Chassis Mount Medical
$ 127.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3025HL-30-71.

IHS

Datasheet5 pages0 years ago

Electro Sonic

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+693%

Supply Chain

Country of OriginMainland China
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ABB ControlS201-D32
CIRCUIT BREAKER; 1-P; D CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS201-C32
Circuit Breaker; Supplementary; C Curve; 1-Pole; 32A; 6kA; 480Y/277VAC; UL1077
ABB ControlS203-D32
Circuit Breaker, 3-P, 32A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
FAZ-B32-3 - Eaton Cutler-Hammer, FAZ-B32/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 32A B CURVE
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve

Descriptions

Descriptions of TE Connectivity FN3025HL-30-71 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Terminal Block Chassis Mount Medical
EMC filter, 60 Hz, 30 A, 3x 520/300 VAC, 18.5 kW, terminal block, FN3025HL-30-71
AC FILTER EMC/RFI 3-PH 520/300VAC 30A CHASSIS IP01 FN 3025 SERIES
Power Line Filters 30A 18.5kW L Performance Level
Compact 3-phase low-leakage plastic filters
FN3025HL-30-71, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 50Hz
3 Phase Plastic Housing Filter 52
FILTER 3PH CHASSIS 30A AWG 7-8
EMI Filter; Filter Type:RFI; Current Rating:30A; Voltage Rating:520VAC; Current Rating:30A; No. of Phases:Three; Series:FN3025; Leakage Current:0.4mA; Power Dissipation, Pd:18.5kW ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802564
  • FN 3025HL-30-71
  • FN3025HL-30/71