What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FAZ-B32/3

FAZ-B32-3 - Eaton Cutler-Hammer, FAZ-B32/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 32A B CURVE
$ 125.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B32/3.

Farnell

Datasheet8 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.23%

Related Parts

FAZ-B40-3 - Eaton Cutler-Hammer, FAZ-B40/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 40A B CURVE
Carling TechnologiesCA1-B0-36-640-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 40A 250VAC/80VDC
FAZ-B40-2 - Eaton Cutler-Hammer, FAZ-B40/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 40A B CURVE
ABB ControlA1A040TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 1 Pole 10kA Formula UL Series
ABB ControlA1N040TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 1 Pole 18kA Formula UL Series
Carling TechnologiesCA1-B0-36-630-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC

Descriptions

Descriptions of Eaton FAZ-B32/3 provided by its distributors.

FAZ-B32-3 - Eaton Cutler-Hammer, FAZ-B32/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 32A B CURVE
Circuit Breaker, Thermal Magnetic, 3P, 32A; Product Range:Faz Series; Current Rating:32A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B32/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Low levels of inrush current are expected,32 A,15 kAIC,Three-pole,3-5X /n,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B/32/3
  • FAZ-B323