ABB Control S201-D32

Circuit Breaker; 1-P; D Curve; 32A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 32.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-D32.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Electro Sonic

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Sensata / AirpaxIEG6-1-62-40.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 40A 125V/240V/250V/277VAC 60VDC Medical
Carling TechnologiesCA1-B0-34-640-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 40A, Panel, 1 Pole, 480 WYE/277VAC
Sensata / AirpaxIEG6-1-72-40.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 40A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG6-1-52-40.0-A-91-V
Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC
Carling TechnologiesAA1-B0-34-640-5B1-C
Supplementary Hydraulic Magnetic Breaker 40 A 1P -

Descriptions

Descriptions of ABB Control S201-D32 provided by its distributors.

CIRCUIT BREAKER; 1-P; D CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
MCB, 1 POLE, 32A, 6KA, D CURVE; Product Range: -; Current Rating: 32A; No. of Poles: 1 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 230VAC; Circuit Breaker Mounting: DIN Rail; Approval Bodies: CSA, EN, IEC, IEC, UL, VDE; B
MCB, 1 POLE, 32A, 10KA, D CURVE; No. of Poles:1; Current Rating:32A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 ;RoHS Compliant: Yes
MCB, 1 POLE, 32A, 6KA, D CURVE; Voltage Rating V AC:230V; Current Rating:32A; No. of Poles:1; Series:System pro M compact; Approval Bodies:CSA / EN / IEC / IEC / UL / VDE; Breaking Capacity Current AC:6kA; External Depth:69mm; External Length / Height:85mm; External Width:17.5mm; Mounting Type:DIN Rail; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201D32