Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S203-D32

Circuit Breaker, 3-P, 32A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
$ 94.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D32.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Farnell

Supply Chain

Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ABB ControlS203-B40
Circuit Breaker, 3-P, 40A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxLELK111-1-62-40.0-U-01-V
CIRCUIT BREAKER, HYDRAULIC MAGNETIC, 3 POLE, LEL SERIES
Carling TechnologiesCA3-B0-34-640-121-D
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC
Sensata / AirpaxAPL111-1-72-353
Circuit Breaker Hydraulic Magnetic 3Pole 35A 250VAC/65VDC
Sensata / AirpaxAPL111-1-62-403
Circuit Breaker Magnetic Circuit Protectors 3Pole 40A
ABB ControlS203-D40
CIRCUIT BREAKER; 3-POLE; D CURVE; 40A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS

Descriptions

Descriptions of ABB Control S203-D32 provided by its distributors.

Circuit Breaker, 3-P, 32A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
CIRCUIT BREAKER, 3-POLE, D CURVE, 32A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMINALS
CIRCUIT BREAKER, THERMAL MAG, 3 POLE; Product Range:System Pro M Compact S200 Series; Current Rating:32A; No. of Poles:3 Pole; Voltage Rating V DC:-;
MCB, 3 POLE, 32A, 10KA, D CURVE; No. of Poles:3; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:10kA; Current Rating:32A; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D32