Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201-C32

Circuit Breaker; Supplementary; C Curve; 1-Pole; 32A; 6kA; 480Y/277VAC; UL1077
$ 22.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-C32.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 22.855
$ 77.59
Stock
2,143
100
Authorized Distributors
3
1
Breaker Type
-
-
Current Rating
32 A
32 A
Voltage Rating (AC)
480 V
480 V
Voltage Rating (DC)
72 V
72 V
Number of Poles
1
1

Supply Chain

Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Carling TechnologiesCA1-B0-34-640-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 40A, Panel, 1 Pole, 480 WYE/277VAC
Sensata / AirpaxIEG6-1-72-40.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 40A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG6-1-52-40.0-A-91-V
Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC
Carling TechnologiesAA1-B0-34-640-5B1-C
Magnetic Circuit Breaker, 1 Pole(s), 40A, 250VAC, 80VDC, Panel Mount
Sensata / AirpaxAPL1-1-62-403
Circuit Breaker Magnetic Circuit Protectors 1Pole 40A

Descriptions

Descriptions of ABB Control S201-C32 provided by its distributors.

Circuit Breaker; Supplementary; C Curve; 1-Pole; 32A; 6kA; 480Y/277VAC; UL1077
Circuit Breaker Miniature 1Pole 32A 230V/400VAC Carton
Circuit Breaker, Thermal Mag, 1 Pole; |Abb S201-C32
MINI BREAKER, S200, 1 POLE, TRIP C, 32 AMP
Circuit Breaker, 1-P, 32A/277VAC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
1 Pole(s), 32A, 480VAC, 72VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 1 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 32A; No. of Poles: 1 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201C32