Eaton FAZ-D32/1-SP

Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
$ 39.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D32/1-SP.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+246%

Related Parts

Square DQOU140
Circuit Breaker, Miniature, 1-Pole, 40A, 120/240VAC, Mtg.Flush/Surface or DIN
Circuit Breaker, FAZ Series, 40A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Thermal Magnetic Circuit Breaker, 1 Pole(s), 40A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
Circuit Breaker, 1-P, 40A/277VAC, C, 10KAIC, UL1077 Recognized, DIN Mount
Square DQOU130
Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 30 A, 120/240VAC, DIN Rail
Square DQOU125
Circuit Breaker, Miniature, 1-Pole, 25A, 120/240VAC, Mtg.Flush/Surface or DIN

Descriptions

Descriptions of Eaton FAZ-D32/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker, Thermal Magnetic, 1P, 32A; Product Range:Faz Series; Current Rating:32A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D32/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,High levels of inrush current are expected,32 A,15 kAIC,Single-pole,277 V,10-20X/n,Q38,50-60 Hz,Standard terminals,D Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D321-SP