Samtec ZF5S-40-01-T-WT-K-TR

FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch
$ 1.823
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-40-01-T-WT-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing5 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+14.18%

CAD Models

Download Samtec ZF5S-40-01-T-WT-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.55
$ 1.55
Stock
7,974
9,505
9,505
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
1.4 A
1.4 A
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector, Ffc/fpc, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Con
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
TE Connectivity1734592-8
Connector, 8 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-8
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom

Descriptions

Descriptions of Samtec ZF5S-40-01-T-WT-K-TR provided by its distributors.

FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch
500¦Ìm 40pin 2.1mm FFC 1.8A SMD,P=0.5mm, 25.65mm*5.67mm
Conn FFC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
CONN FFC BOTTOM 40POS 0.5MM R/A
SAMTEC, INC ZF5S-40-01-T-WT-K-TR
Drawer Type -55鈩儈+105鈩 40P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.