TE Connectivity 1734592-8

TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734592-8.

IHS

Datasheet5 pages2 years ago

Farnell

ODG (Origin Data Global)

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1734592-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734839-8
CONN, FFC/FPC, 8POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted Alternative available
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
TE Connectivity1734839-6
FFC/FPC Connector, RECEPTACLE, 6WAY, 1RO; 1ROW; Pitch Spacing:0.5mm; No. of Contacts:6Contacts;
TE Connectivity1734592-9
Ffc & Fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 9P |Amp Te Connectivity 1734592-9
TE Connectivity1734839-7
FPC CONN. 0.5MM PITCH T/C, 7P, FPC Connectors | TE Connectivity 1734839-7
TE Connectivity1734839-9
FFC/FPC CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, NATURAL INSULATOR

Descriptions

Descriptions of TE Connectivity 1734592-8 provided by its distributors.

TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity 0.5mm Pitch 8-Pin FPC Connector, FPC Series, Single Row, Surface, SMT
FPC SERIES 0.5MM PITCH 8 WAY RIGHT ANGLE FEMALE FPC CONN, ZIF BOTTOM CONTACT
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, RCPT, 8POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface ; Available until stocks are exhausted Alternative available
Poles = 18 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 250 / Length mm = 14.43 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734592-8.