Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-4515-1A

FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-4515-1A.

Farnell

Datasheet1 page10 years ago
Datasheet28 pages19 years ago

Omron

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.03%

CAD Models

Download Omron XF2M-4515-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 3.48
Stock
265,052
23,979
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
45
45
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel
Molex 505110-4591 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 45 Circuit, Zif
HIROSE ELECTRICFH28E-50S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
HIROSE ELECTRICFH48-40S-0.5SV
Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Automotive T/R

Descriptions

Descriptions of Omron XF2M-4515-1A provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC/FPC Connector, 45 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
-30℃~+85℃ 45P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, 45POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 45Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1
Poles = 45 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Contact Material = Tin-Plated / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 26.6 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = XF2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2-M4515-1A
  • XF2M45151A
  • XF2M45151A.