Molex 52559-1033

FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
$ 0.836
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-1033.

Upverter

Datasheet2 pages6 years ago
Datasheet6 pages8 years ago

Molex

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-3.19%

CAD Models

Download Molex 52559-1033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734742-2
FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
HIROSE ELECTRICFH33J-12S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of Molex 52559-1033 provided by its distributors.

FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Molex FPC Connector, 0.5mm Pitch, 10-Pin, Single Row, Surface Mount, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 10 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Ffc/Fpc, 10Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52559-1033

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525591033
  • 525591033
  • 525591033.