Samtec USB-A-S-F-W-SM2-R

Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port Tray
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-F-W-SM2-R.

Samtec

Technical Drawing2 pages11 years ago

JRH Electronics

Sager Electronics

Toby Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec USB-A-S-F-W-SM2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 0.821
$ 0.821
Stock
10,899
40,994
40,994
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Receptacle
Receptacle
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219
TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity1734517-1
USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Samtec USB-A-S-F-W-SM2-R provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port Tray
"USB 2.0 Interface
Samtec USB2.0A USB, USB-A, 1
CONN RCPT USB2.0 TYPEA 4P SMD RA
SAMTEC, INC USB-A-S-F-W-SM2-R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBASFWSM2R