Molex 47219-2001

Conn Micro SDCard SKT 8 POS 1.1mm Solder RA SMD microSDCard 0.5A/Contact T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47219-2001.

Molex

Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

TME

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+11.37%

CAD Models

Download Molex 47219-2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-04-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
HORIZONTAL SURFACE MOUNT MICRO SIM CARD CONNECTOR, WITH PUSH IN TERMINATION
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3D-SF
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 47219-2001 provided by its distributors.

Conn Micro SDCard SKT 8 POS 1.1mm Solder RA SMD microSDCard 0.5A/Contact T/R
-20℃~+85℃ Card Slot MicroSD card (TF card) Flip type SMD SD Card / Memory Card Connector ROHS
1.10mm Pitch microSD Card Connector, Hinge Type, Lead-Free
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, MICROSD, HINGED, 8POS; Product Range:47219 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019)
Actuation Type = Hinge / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047219-2001
  • 0472192001
  • 47219-2001.
  • 472192001