TE Connectivity 4-1734839-0

Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734839-0.

Master Electronics

Technical Drawing3 pages13 years ago
Datasheet4 pages13 years ago

IHS

element14 APAC

JRH Electronics

TE Connectivity

CAD Models

Download TE Connectivity 4-1734839-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity5-1734592-0
FPC CONN. 0.5MM PITCH B/C, 50P, FPC Connectors | TE Connectivity 5-1734592-0
TE Connectivity3-1734592-5
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD T/R
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity1734592-5
CONN, FFC/FPC, 5POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted

Descriptions

Descriptions of TE Connectivity 4-1734839-0 provided by its distributors.

Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Tape Mounted
Avnet Japan
Connector, 40 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 4-1734839-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount, Top
Drawer Type -20℃~+85℃ 40P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, ZIF, 40POS, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Gol
Poles = 40 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 250 / Length mm = 25.43 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1734839-0.