TE Connectivity 1734248-4

FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Top
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734248-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+27.39%

CAD Models

Download TE Connectivity 1734248-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity84981-4
Ffc/Fpc Board Connector, Right Angle; |Te Connectivity Amp 84981-4.
TE Connectivity84982-4
Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top
TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder

Descriptions

Descriptions of TE Connectivity 1734248-4 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity 1mm Pitch 4P FPC Receptacle, FPC Series, Single Row, Surface Mount
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
FPC SERIES 1MM PITCH 4 WAY STRAIGHT FEMALE FPC CONNECTOR, ZIF VERTICAL CONTACT
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
FPC (Flexible Printed Circuit) Connectors Product Highlights: 1.00 mm Centerline Number of Positions = 4 PCB Mount Angle = Vertical PCB Mount Style = Surface Mount Standard Profile
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH;; FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:4; No. of Rows:2; Contact Plating:Gold; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1.0 FPC, ZIF V/T, SMT, 4P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 1734248-4 | Internal Number: 1734248-4 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17342484