TE Connectivity 1734517-1

USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734517-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-28.19%

CAD Models

Download TE Connectivity 1734517-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-07-20
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1734028-1
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm gold Black SMD,P=2mm SMD mount
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm SMD,P=2mm 4.19mm*4.19mm
TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 1734517-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, PCB Mount, Vertical
Conn USB 2.0 Type B RCP 4 POS 1.25mm Solder ST SMD 4 Terminal 1 Port T/R
USB B Type 4 Position Surface Mount Receptacle Connector
Telecom And Datacom Connector, 4 Contact(S), Solder Terminal, Receptacle
USB CONNECTOR, 2.0 TYPE B, RCPT, SMT; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: PCB Mount; Orientation: Vertical; Contact Material: Phosphor Bronze;
STD USB TYPE B, VERTICAL, SMT,GRD FINGER USB Type: B Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Standard 2.0 Receptacle | Usb Connector | Part Number: 1734517-1 | Internal Number: 1734517-1 | TE Connectivity |
USB Connector Type = USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Straight / Termination Type = Gull Wing Terminal / Contact Material = Nickel / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734517-1.