Samtec USB-A-S-F-B-SM2-R

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-F-B-SM2-R.

Sager Electronics

Technical Drawing2 pages11 years ago
Datasheet2 pages5 years ago

JRH Electronics

Toby Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec USB-A-S-F-B-SM2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.89
$ 0.89
Stock
62
59,656
59,656
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219
TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity1734517-1
USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Samtec USB-A-S-F-B-SM2-R provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
Usb 2.0 Interface Rohs Compliant: Yes |Samtec, Inc. USB-A-S-F-B-SM2-R
30V(AC) Type A,USB 2.0,USB Connectors,USB Type A Connectors 1 4 RCP
USB CONN, 2.0 TYPE A, RCPT, 4POS, SMT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.