Samtec SMP-J-B-HG-ST-0645

Conn SMP Adapter PL/PL 0Hz to 40GHz 50Ohm ST Gold Over Nickel
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMP-J-B-HG-ST-0645.

Samtec

Technical Drawing2 pages14 years ago

Sager Electronics

Toby Electronics

_legacy Avnet

Inventory History

3 month trend:
+86.81%

CAD Models

Download Samtec SMP-J-B-HG-ST-0645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1045351-1
RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF132171RP-10
RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Samtec SMP-J-B-HG-ST-0645 provided by its distributors.

Conn SMP Adapter PL/PL 0Hz to 40GHz 50Ohm ST Gold Over Nickel
Header 40GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
ROHS3Compliant 2012 SMP Jack Female Socket SMP to SMP Adapter Coaxial Connector 40GHz 50Ohm -65C~165C
Samtec SMP-J-B-HG-ST-0645 アダプター
RS APAC
Rf Adaptor, Smp Jack-Jack, 50 Ohm; Convert From Coax Type:Smp; Convert From Gender:Jack; Convert To Coax Type:Smp; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Samtec, Inc. SMP-J-B-HG-ST-0645

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.