Amphenol RF 132171RP-10

RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132171RP-10.

IHS

Datasheet1 page22 years ago

TME

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.92%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF142186
connector,rf coaxial,smb straight crimp plug,for rg174,316,LMR100 cable,50 ohm
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1056232-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 132171RP-10 provided by its distributors.

RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm
Amphenol RF 132171RP-10 Adapter, SMA Jack to RP-SMA Plug, Straight, 50 Ohms
Amphenol SMA Jack to RP-SMA Plug Adapter 50 Ohm Straight Primary Part Number: 132171RP-10 with Alternate PN: SMAF-RSMAF-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:SMA RP Plug; Convert To:SMA Jack; Impedance:50ohm; Body Style:Straight Adapter, Plug-Jack; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
ADAPTOR, SMA JACK, SMA PLUG, 50OHM; Connector Type:Inter Series Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:SMA; Convert From Gender:Receptacle; Convert To Coax Type:SMA; Convert To Gender:Plug; Impedance:50ohm; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132171RP-10.
  • 132171RP-10..
  • 132171RP10