Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1045351-1

RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 117.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1045351-1.

IHS

Datasheet4 pages2 years ago
Datasheet19 pages0 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-61.02%

CAD Models

Download TE Connectivity 1045351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1056227-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF901-9511-3
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316, gold plt
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050776-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050542-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1050774-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity638817-3
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity / AMP2831-7388-02
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1050770-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1045351-1 provided by its distributors.

RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn SSMA 0Hz to 38GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Package
TE; A&D CONNECTORS; CONNECTOR AND CRIMP TOOLING; 1001 5004 02,OSSM CABLE PLUG
SSMA RF Connectors Product Highlights: Connector Plug Mount Type = Free Hanging Body Style = Straight Frequency = 38 GHz
Male Pin,Plug,Threaded wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting 11.4mm(Length)*6.4mm(height)
1001 5004 02,OSSM CABLE PLUG; Connector Type:SSMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Types:RG405; Contact Material:Beryllium Copper; Contact Plating:Gold P
1001 5004 02,OSSM CABLE PLUG RF Interface: SSMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .285 in RF Connector Mated Outer Diameter (Approximate): 7.24 mm Impedance: 50 Ω SSMA Plug .285" 7.24 mm | Coax Connector | Part Number: 1045351-1 | Internal Number: 1045351-1 | Alias Number: 1001-5004-02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1001-5004-02
  • 1045351-1 .