Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 908-22101

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-22101.

Newark

Datasheet6 pages16 years ago
Datasheet1 page23 years ago

TME

Jameco (USA)

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.82%

CAD Models

Download Amphenol RF 908-22101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 4.94
$ 4.94
Stock
58,503
62,096
62,096
Authorized Distributors
6
6
6
Connector Type
Coaxial, MMCX, Socket
Coaxial, MMCX, Socket
Coaxial, MMCX, Socket
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Gold
Gold
Dielectric Material
Liquid Crystal Polymer
Liquid Crystal Polymer
Liquid Crystal Polymer
Housing Color
Black
Black
Black

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RadiallR209408012
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RadiallR113664000
RF MCX Connector, Female, Panel Mount, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm

Descriptions

Descriptions of Amphenol RF 908-22101 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
connector, rf coaxial, mmcx pcb surface mount jack, 0.170 square, gold over nickel
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Guide Pin, Jack
Connector MMCX Female 0Hz to 6GHz 50Ohm Solder Straight SMD Gold
SOCKET, MMCX, PCB; Connector Type:MMCX, Coaxial; Body Style:Straight Jack; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Body Style:Straight Jack; Connector Mounting Orientation:Surface; Connector Type:MMCX, Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:SMD

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-22101.
  • 90822101