Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 000-36800-RFX

connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-36800-RFX.

Inventory History

3 month trend:
+71.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF112605
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-240, RG8X
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Cinch Connectivity Solutions131-1403-016
Connector; SMB; 50 Ohms; Straight; Nickel; Brass; PTFE Fluorocarbon; Gold

Descriptions

Descriptions of Amphenol RF 000-36800-RFX provided by its distributors.

connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF 000-36800-RFX RF BNC Connector, Straight, Jack, Crimp, 50 Ohms
Amphenol BNCConnector female Coaxial connector, BNCseries, Cable installation, 50Ωimpedance, Crimping termination, used forBELDEN 9907,BELDEN
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Con

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00036800RFX
  • 36800-RFX
  • 36800RFX