TE Connectivity 1061015-1

CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
$ 7.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1061015-1.

IHS

Datasheet4 pages2 years ago
Datasheet10 pages25 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.83%

CAD Models

Download TE Connectivity 1061015-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-06-21
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1085221-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 5863 0000 09,OSX PCB PLUG RECP
Amphenol RFFA1-NARP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NDRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NBRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NFRP-PCB-8
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RadiallR113426097
PCB Receptacle, RF/Coaxial Connector, 6GHz, 50Ω, Snap-Lock, Board Mount
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
TE Connectivity5227161-7
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1061015-1 provided by its distributors.

CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
RF MCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug
Rf/Coaxial, Mcx Plug, Straight, 50 Ohm,; |Te Connectivity Amp 1061015-1
Conn MCX 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Gold Carton Automotive
CONN; RF; MCX; STRAIGHT; PCB PLUG; 50 OHM; 4 PIN THRU HOLE
RF COAXIAL, MCX, STRAIGHT PLUG, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin
5863 0000 10,OSX PCB PLUG RF Interface: MCX RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .149 in RF Connector Mated Outer Diameter (Approximate): 3.78 mm Impedance: 50 Ω MCX Plug .149" 3.78 mm | Coax Connector | Part Number: 1061015-1 | Internal Number: 1061015-1 | Alias Number: 5863-0000-10 | TE Connectivity | MCX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1061015-1.
  • 5863-0000-10