Samtec QSH-030-01-L-D-A-TR

0.5mm 2 60P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-L-D-A-TR.

Electro Sonic

Technical Drawing4 pages8 years ago
Datasheet1 page7 years ago

Samtec

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+380%

CAD Models

Download Samtec QSH-030-01-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 4.012
$ 4.012
Stock
329,739
591,349
591,349
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Conn Stacking Receptacle 50 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Receptacle 400¦Ìm 2 42pin 700¦Ìm 680¦Ìm 10.6mm*2.6mm
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec QSH-030-01-L-D-A-TR provided by its distributors.

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Conn, Rcpt, 60Pos, 0.5Mm Rohs Compliant: Yes |Samtec, Inc. QSH-030-01-L-D-A-TR
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze
Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD Automotive T/R
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
MEZZANINE CONN, RCPT, 60POS, 0.5MM;
IC REG CTRLR CBL MOD 1OUT 10UMAX

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH03001LDATR