Samtec QSH-030-01-L-D-A-K-TR

Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-L-D-A-K-TR.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

element14 APAC

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-78.32%

CAD Models

Download Samtec QSH-030-01-L-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 4.3
$ 4.3
Stock
618,141
351,819
351,819
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
60
60
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Conn Stacking Receptacle 50 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Receptacle 400¦Ìm 2 42pin 700¦Ìm 680¦Ìm 10.6mm*2.6mm
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec QSH-030-01-L-D-A-K-TR provided by its distributors.

Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
Conn Stacking Receptacle 60 POS 5mm Stack Height 0.5mm Solder ST Surface Mount
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
Board-to-Board and Backplane Connector ROHS
MEZZANINE CONN, RCPT, 60POS, 2ROW, 0.5MM;
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONN B-B HIGH-SPEED 60PIN 0.5MM PITCH VE
0.50MM Q PAIRS HS SOCKET STRIP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-030-01-L-D- A-K-TR
  • QSH-030-01-L-D-A-K -TR
  • QSH-030-01-L-D-A-K-TR.
  • QSH-03001LDAKTR
  • QSH030-01-L-D-A-K-TR
  • QSH03001LDAKTR