Samtec BSH-030-01-L-D-A-TR

0.5mm 2 60P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-030-01-L-D-A-TR.

Samtec

Datasheet1 page8 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.39%

CAD Models

Download Samtec BSH-030-01-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.359
$ 2.29
$ 2.29
Stock
303,663
101,683
101,683
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn Stacking Receptacle 50 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Receptacle 400¦Ìm 2 42pin 700¦Ìm 680¦Ìm 10.6mm*2.6mm
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec BSH-030-01-L-D-A-TR provided by its distributors.

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Basic Blade & Beam Socket Strip"
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze
Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.020 Pitch, Surface Mount Terminal
Conn Micro Socket SKT 60 POS 0.5mm Solder ST SMD Automotive T/R
MEZZANINE Connector, RCPT, 60POS, 2ROW, 0.5mm;
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Samtec BSH-030-01-L-D-A-TR.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-030-01-L-D-A-TR.
  • BSH030-01-L-D-A-TR
  • BSH03001LDATR