Samtec BSH-030-01-F-D-A-TR

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-030-01-F-D-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Electro Sonic

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
-2.99%

CAD Models

Download Samtec BSH-030-01-F-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.363
$ 2.363
Stock
101,683
281,426
281,426
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn Stacking Receptacle 50 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Receptacle 400¦Ìm 2 42pin 700¦Ìm 680¦Ìm 10.6mm*2.6mm
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec BSH-030-01-F-D-A-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Mezzanine Connector Type:receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:surface Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Gender:receptacle Rohs Compliant: Yes
Conn Micro Socket SKT 60 POS 0.5mm Solder ST SMD Automotive T/R
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-030-01-F-D-A-TR.
  • BSH03001FDATR