Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BSH-030-01-L-D-A

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-030-01-L-D-A.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages13 years ago

Sager Electronics

Upverter

Newark

Toby Electronics

Inventory History

3 month trend:
+11.43%

CAD Models

Download Samtec BSH-030-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.6
$ 2.6
Stock
88,715
258,402
258,402
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
Samtec 0.5mmpitch60pDouble row female Board to Board, QSHseries, right angle, surface
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board To Board & Mezzanine Connectors 50 Ckt Receptacle J-Leads & Solder Tab
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy 42Ckt EmbsTp Pkg
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec BSH-030-01-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze
Mezzanine Conn, Rcpt, 60Pos, 2Row; |Samtec, Inc. BSH-030-01-L-D-A .
Conn Micro Socket SKT 60 POS 0.5mm Solder ST SMD Automotive Tray
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket
Samtec BSH Series Receptacle, 0.5mm Pitch, 60-Pin, Dual Row

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-030-01-L-D-A .
  • BSH-030-01-L-D-A.
  • BSH030-01-L-D-A
  • BSH03001LDA