Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec QSH-030-01-L-D-A

Samtec 0.5mm Pitch 60P Dual Row Receptacle Board-to-Board QSH Series Right Angle Surface Mount
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-L-D-A.

Samtec

Technical Drawing4 pages9 years ago
Datasheet1 page9 years ago

Sager Electronics

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
-30.47%

CAD Models

Download Samtec QSH-030-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.115
$ 4.115
Stock
366,724
416,572
416,572
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
60
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Header Connector,pcb Mount,plug,50 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking
Amphenol Communications Solutions10106813-071112LF
MezzoStak 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 70 pos.

Descriptions

Descriptions of Samtec QSH-030-01-L-D-A provided by its distributors.

Samtec 0.5mm Pitch 60P Dual Row Receptacle Board-to-Board QSH Series Right Angle Surface Mount
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
MEZZ CONN, RCPT, 60POS, 2ROW, 0.5MM, SMT; Product Range: QSH Series; No. of Contacts: 60Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.81mm; Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-030-01-L-D-A.
  • QSH-030-01-L-D-A_
  • QSH030-01-L-D-A
  • QSH03001LDA