Samtec QSH-030-01-F-D-A-K

0.5mm 2 Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-F-D-A-K.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Sager Electronics

Newark

Farnell

Toby Electronics

Inventory History

3 month trend:
-1.80%

CAD Models

Download Samtec QSH-030-01-F-D-A-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 4.554
$ 4.554
Stock
238,577
414,020
414,020
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
60
60
60
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.50mm Pitch Receptacle, Surface Mount, Dual Row, Vertical Stacking, 60 Circuits
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions10106813-064112LF
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec QSH-030-01-F-D-A-K provided by its distributors.

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Straight, Solder, Surface Mount
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Connector, Stacking, Rcpt, 60Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. QSH-030-01-F-D-A-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH03001FDAK