Amphenol Communications Solutions 10106813-064112LF

0.5mm 2 Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10106813-064112LF.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-6.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICDF12B-60DS-0.5V(86)
Board to board connector P=0.5mm 60Pin(2x30) Mother standing sticker
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Outer Shroud Contacts,Plug 500¦Ìm 2 60pin 3mm 2.4mm 100nm SMD,P=0.5mm 18.8mm*4.2926mm*4.3mm
HIROSE ELECTRICFX12B-60S-0.4SV
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICFX8C-60P-SV2(92)
Conn Board to Board HDR 60 POS 0.6mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Amphenol Communications Solutions 10106813-064112LF provided by its distributors.

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5 BTB 60P 3.5MM-10106813-064112LF | Amphenol FCI (Amphenol CS) 10106813064112LF
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal
Conn Board to Board M/F 60 POS 0.5mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 60P MEZZANINE 3.5MM HERMAPHRODITIC
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Standard length with pegs and hold-downs, Half of mated height equals 3.5 mm
500¦Ìm 2 60pin SMD,P=0.5mm 19.74mm*5.7mm
L-845/722 Hex Wrench Installation Tool
Mezzanine Conn, Herm, 60Pos, 2Row, 0.5Mm; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 10106813-064112LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10106813064112LF