
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52974-0604 | 4,410 | 20 | Tape & Reel | ||||||||
| Verical | 529740604 | 4,410 | 17 | |||||||||
| JRH Electronics | 52974-0604 | 4,410 | 20 | 16h | ||||||||
| RS (Formerly Allied Electronics) | 52974-0604 | 0 | 1500 | Bulk | 17h | |||||||
| Farnell | 52974-0604 | 3,969 | 20 | Cut Tape | 4h |
Download Molex 52974-0604 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 52974-0604 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: