Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec QTH-030-01-L-D-A

$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-030-01-L-D-A.

HQonline

Datasheet6 pages6 years ago

Upverter

Samtec

Master Electronics

element14 APAC

Inventory History

3 month trend:
-16.02%

CAD Models

Download Samtec QTH-030-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 8.354
$ 8.354
Stock
188,316
57,052
57,052
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
60
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFX8C-60P-SV4(91)
60 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
Mezzanine Connector, Plug, 70 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Mezzanine Connector, Plug, 50 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder

Descriptions

Descriptions of Samtec QTH-030-01-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
MEZZ CONN, HDR, 60POS, 2ROW, 0.5MM, SMT; Product Range: QTH Series; No. of Contacts: 60Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.9mm; Contact Plati

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH030-01-L-D-A
  • QTH03001LDA