Samtec QSH-030-01-C-D-A

0.5mm 2 60P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-C-D-A.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Sager Electronics

Newark

Toby Electronics

HQonline

Inventory History

3 month trend:
+29.73%

CAD Models

Download Samtec QSH-030-01-C-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 4.3
$ 4.3
Stock
4,533
241,634
241,634
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
60
60
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Conn Stacking Receptacle 50 POS 1.5mm, 2mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Receptacle 400¦Ìm 2 42pin 700¦Ìm 680¦Ìm 10.6mm*2.6mm
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec QSH-030-01-C-D-A provided by its distributors.

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Center Strip Contacts,Receptacle 500¦Ìm 2 60pin 5mm,8mm,11mm,14mm,16mm,19mm,25mm 3.25mm 1.27¦Ìm SMD,P=0.5mm 21.27mm*7.49mm
CONNECTOR, STACKING, RCPT, 60POS, 2ROW; Product Range: QSH Series; No. of Contacts: 60Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Platin
Mezzanine Conn, Rcpt, 60P, 2R, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSH-030-01-C-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH03001CDA