Samtec BCS-106-F-S-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, BCS Series
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-106-F-S-HE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-106-F-S-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 1.081
$ 1.081
Stock
2,602
23,231
23,231
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
3 A
3 A
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5535676-5
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 6 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks
TE Connectivity534237-4
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, SS Series
80000908634 929850-01-06-Ra=6/.100/str/skt/1R/.125/bm/10U/rohs Rohs Compliant: Yes

Descriptions

Descriptions of Samtec BCS-106-F-S-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
2.54mm 4.6A Single Row Tin -55鈩儈+125鈩 6P 475V Bend insert 2.79mm Push-Pull,P=2.54mm Female Headers ROHS
.100 2.54 mm Tiger Claw Pass-through Skt
CONN RCPT 6POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.