Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-18-2061

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks

$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-18-2061.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

JRH Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.71%

CAD Models

Download Molex 22-18-2061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Socket Strip Receptacle 6 Position 2.54mm Solder Right Angle Through Hole Tray
Molex 22-14-2064 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 6 Circuits
PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
CONN SOCKET STRIP SKT 6 POS 2.54MM SOLDER ST THRU-HOLE
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 22-18-2061 provided by its distributors.

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks
Push-Pull,Receptacle 2.54mm 1 6pin 2.5A 380nm gold white Through hole mounting 7.7mm(height)
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole KK® Frame
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Pin and Socket Header PCB - Vertical 6P
PCB Receptacle, 6 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Connector, Rcpt, 6Pos, 1Row, 2.54Mm; |Molex 22-18-2061
2.54MM BOARD CONN Top Entry 6 CKT
KK 100 PCB Assy Top 06 Ckt Gold
100 KK PCB TOP/E TOP/M 15SAU 6 <CA
CONN, RCPT, 6POS, 1ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: KK 254 4455 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022182061
  • 022-18-2061
  • 022182061
  • 22-18-2061.
  • 22182061
  • A-4455-CZ06A(208)