TE Connectivity 534237-4

Conn Hdr, Amp - Te Connectivity 534237-4; |Te Connectivity Amp 534237-4
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534237-4.

IHS

Datasheet6 pages2 years ago

Factory Futures

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-22.15%

CAD Models

Download TE Connectivity 534237-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.851
$ 1.18
Stock
31,143
72,630
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP215298-6
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Carton
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
Molex 2.54mmpitch6pSingle row pin header Wire-to-board connector, 70555series, right angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 534237-4 provided by its distributors.

Conn Hdr, Amp - Te Connectivity 534237-4; |Te Connectivity Amp 534237-4
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 2A, 760nm, Gold, Black, TH, 15.24mm L × 3.56mm H
Connector, Socket, 1x6pos, 3A, 750V, 0.1 pitch, Gold, TH
06 MODII VRT SR CE 100/115 Part Number: 534237-4 | Internal Number: 534237-4 | TE Connectivity |
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
06 MODII VRT SR CE 100/115; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534237-4 .