Molex 22-16-2060

Connector Socket Strip Receptacle 6 Position 2.54mm Solder Right Angle Through Hole Tray
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-16-2060.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.71%

CAD Models

Download Molex 22-16-2060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks
PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 6 Circuits
TE Connectivity535676-5
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole Automotive Tube
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 6 contacts
80000908634 929850-01-06-Ra=6/.100/str/skt/1R/.125/bm/10U/rohs Rohs Compliant: Yes

Descriptions

Descriptions of Molex 22-16-2060 provided by its distributors.

Connector Socket Strip Receptacle 6 Position 2.54mm Solder Right Angle Through Hole Tray
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Push-Pull,Receptacle 2.54mm 1 6pin 2.5A 380nm gold white board mount,edge mount,Through hole mounting 15.14mm*4.699mm*7.9mm
CONN, R/A RCPT, 6POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022162060
  • 022-16-2060
  • 022162060
  • 22162060
  • A-4455-AZ06A(208)