Samsung Electro-Mechanics CL10A474KA8NNNC

25V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10A474KA8NNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

TME

Inventory History

3 month trend:
-10.90%

CAD Models

Download Samsung Electro-Mechanics CL10A474KA8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.159
Stock
2,027,215
208,319
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
900 µm
940 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C474K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
C Series 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK107BJ474KAHT
Cap ,mlcc ,0603,10V ,x5R,0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK107BJ474KAHT
TAIYO YUDENJMK107BJ474KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 6.3V X5R +/-10% 0603 Gen Purp
Yageo GroupC0603C474K8PACTU
C0603C 470NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
16V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.47 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
50V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Ceramic Capacitor, Ceramic, 6.3V, Tol- 10% , X5R, 15% TC, 0.47uF,0603

Descriptions

Descriptions of Samsung Electro-Mechanics CL10A474KA8NNNC provided by its distributors.

25V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 470nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0603 85C T/R
CL10 Series 0.47 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR CL 25V 0.47muF ±10% X5R
Chip Capacitor (MLCC) 0603 470nF ±10% 25V X5R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc