Yageo Group C0603C474K4PACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C474K4PACTU.

IHS

Datasheet21 pages3 years ago

Upverter

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+10.11%

CAD Models

Download Yageo Group C0603C474K4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.07
$ 0.07
Stock
666,691
732,121
732,121
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

16V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107BJ474KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 16V X5R +/-10% 0603 AEC-Q200
Ceramic capacitor, 470 nF, 16 V (DC), ±10 %, SMD 0603 (1608), X5R, C1608X5R1C474K080AA
16V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
0603 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C474K4PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 16V X5R 10% SMD 0603 85°C Paper T/R
Avnet Japan
Ceramic Capacitors; C0603C474K4PACTU; KEMET; 470 nF; 0603; 16 V; 16 V
Cap, 0.47Μf, 16V, 10%, X5R, 0603; Capacitance:0.47Μf; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0603C474K4PACTU
Capacitance nF = 470 / Rated Voltage VDC = 16 / Tolerance = 10 % / Ceramic Dielectric = X5R / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = SMD Comm X5R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C474K4PAC 7867
  • C0603C474K4PAC7867
  • C0603C474K4PACTU.