Murata GRM188R60J474KA01D

Ceramic Capacitor, Ceramic, 6.3V, Tol- 10% , X5R, 15% TC, 0.47uF, 0603
$ 0.041
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60J474KA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
+62.83%

CAD Models

Download Murata GRM188R60J474KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.032
$ 0.032
Stock
301,016
316,020
316,020
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C474K9PACTU
Cap Ceramic 0.47uF 6.3V X5R 10% SMD 0603 85C Paper T/R
Yageo GroupC0603C474K8PACTU
C0603C 470NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
TAIYO YUDENUMK107ABJ474KA-T
50V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK107BJ474KAHT
0603 0.47 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
C Series 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R60J474KA01D provided by its distributors.

Ceramic Capacitor, Ceramic, 6.3V, Tol- 10% , X5R, 15% TC, 0.47uF,0603
Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 6.3V 0.47muF ±10% X5R
Cap, Mlcc, 0.47Uf, 6.3V, X5R, 0603; Capacitance:0.47Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R60J474KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R60J474KA01D.