TDK C1608X5R1H474K080AB

50V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1H474K080AB.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+32.81%

CAD Models

Download TDK C1608X5R1H474K080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.129
$ 0.129
Stock
708,288
1,005,655
1,005,655
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK107ABJ474KA-T
50V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK107BJ474KAHT
0603 0.47 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
0603 50 V 0.47 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL10A474KB8NNNC
50V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK107ABJ474KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 35V X5R +/-10% 0603 AEC-Q200
35V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608X5R1H474K080AB provided by its distributors.

50V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.47UF 50V X5R 0603 / 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603 0.47 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 0603 85C Low ESR T/R
Cap Ceramic 0.47uF 50V X5R 10% SMD 0603 85°C T/R
Avnet Japan
CAP, 0.47µF, 50V, 10%, X5R, 0603; Capacitance:0.47µF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Capacitance:0.47Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:1.6Mm; Product Width:0.85Mm; Qualification:- Rohs Compliant: Yes |Tdk C1608X5R1H474K080AB.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 1608X5R1H474K080AB
  • C1608X5R1H474K(080AB)
  • C1608X5R1H474K080AB.