TAIYO YUDEN LMK107BJ474KAHT

Cap , mlcc , 0603, 10V , x5R, 0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK107BJ474KAHT
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK107BJ474KAHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+9.30%

CAD Models

Download TAIYO YUDEN LMK107BJ474KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.03
$ 0.03
Stock
53,567
279,348
279,348
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C Series 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A474KP8NNNC
Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
TAIYO YUDENJMK107BJ474KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 6.3V X5R +/-10% 0603 Gen Purp
TAIYO YUDENUMK107ABJ474KA-T
50V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN LMK107BJ474KAHT provided by its distributors.

Cap ,mlcc ,0603,10V ,x5R,0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK107BJ474KAHT
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive T/R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 10V, 0.47 uF, ± 10 %, 0603, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK107 BJ474KAHT