Rubycon 63MXC2200MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 1.475
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXC2200MEFCSN25X25.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 63MXC2200MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

NichiconLGU1K222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX222M080A012
Aluminum Electrolytic Capacitors - Snap In 2200uF 80V 20%
PanasonicECOS1HP222BA
Cap Aluminum 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1820mA 3000h 85°C Bulk
NichiconLLS1K222MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 2200muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Rubycon 63MXC2200MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 2.093A@10kHz 10mm 63V 2200uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 2200UF 20% 63V SNAP TH
CAPACITOR ALUM ELECT, 2200UF, 63V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG