| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LGU1K222MELB | 0 | 200 | 17h | ||||||||
| TTI | LGU1K222MELB | 0 | 200 | Bulk | 5h | |||||||
| Newark | LGU1K222MELB | 0 | 200 | |||||||||
| TTI Europe | LGU1K222MELB | 0 | 200 | Bulk | 7h | |||||||
| Arrow Electronics | LGU1K222MELB | 0 | 200 |
Download Nichicon LGU1K222MELB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGU1K222MELB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: