Rubycon 50USC2200MEFCSN20X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 2200muF ±20% 0.787Dia 20.00mm
$ 1.508
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50USC2200MEFCSN20X25.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 50USC2200MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX222M050A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 2200muF ±20% 0.866Dia 22.00mm
NichiconUPS1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 2200muF ±20% 0.709Dia 18.00mm
PanasonicECOS1HP222BA
Cap Aluminum 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1820mA 3000h 85°C Bulk
PanasonicECO-S1VP222BA
Cap Aluminum 2200uF 35V 20% (22 X 25mm) Snap-In 10mm 0.166 Ohm 1520mA 3000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 50USC2200MEFCSN20X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 2200muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.07A@120Hz ±20% 10mm 50V 2200uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 50V ±20% 10mm 3000h@ 85°C 2.07A@ 120Hz,2.3805A@ 10 kHz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm(Length)*27mm(height)
Aluminum Electrolytic Capacitor, 2200Uf, 50V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:3000 Hours @ 125°C; Polarity:Polar; Product Range:Usc Series; Product Diameter:20Mm Rohs Compliant: Yes |Rubycon 50USC2200MEFCSN20X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG