Panasonic ECOS1HP222BA

Cap Aluminum 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1820mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS1HP222BA.

Factory Futures

Datasheet9 pages16 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECOS1HP222BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 1.463
Stock
1
24,099
24,099
Authorized Distributors
1
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
151 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.82 A
1.93 A
1.93 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1VP222BA
Cap Aluminum 2200uF 35V 20% (22 X 25mm) Snap-In 10mm 0.166 Ohm 1520mA 3000h 85°C Bulk
Cornell DubilierSLP222M063C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 63V, 25X30
Cornell Dubilier380LX222M063J012
Cap Aluminum Lytic 2200uF 63V 20% (25 X 25mm) Snap-In 10mm 0.151 Ohm 2500mA 3000h 85C
United Chemi-ConESMH500VSN222MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
NichiconLGU1J222MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic ECOS1HP222BA provided by its distributors.

Cap Aluminum 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1820mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR 2200UF 50V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 50WV, 2200uF, 22x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S1HP222BA