Nichicon LLS1K222MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 2200muF ±20% 1.181Dia 30.00mm
$ 2.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1K222MELB.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-60.10%

CAD Models

Download Nichicon LLS1K222MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.367
$ 4.66
Stock
73,867
1
Authorized Distributors
5
4
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
151 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.56 A
2.56 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX222M100E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX222M063J012
Cap Aluminum Lytic 2200uF 63V 20% (25 X 25mm) Snap-In 10mm 0.151 Ohm 2500mA 3000h 85C
PanasonicECOS2AP222DA
Cap Aluminum 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
NichiconLGU1K222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LLS1K222MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 2200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 2.944A@50kHz 10mm 80V 2200uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 80V ±20% 10mm 3000h@ 85°C 2.56A@ 120Hz,2.944A@ 50kHz Plugins,D30xL25mm snap-in mounting,Through hole mounting 30mm*25mm*27mm
Capacitor Alum Elect, 2200Uf, 80V, 20%, Snap In; Capacitance:2200Μf; Voltage(Dc):80V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS1K222MELB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL