What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LX222M080A012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 2200muF ±20% 1.378Dia 35.00mm
$ 2.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX222M080A012.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 2.747
$ 3.77
Stock
4,177
1
Authorized Distributors
1
3
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
113 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.1 A
2.07 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1KA222BA
Cap Aluminum 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk
NichiconLGU1K222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX222M063J012
Cap Aluminum Lytic 2200uF 63V 20% (25 X 25mm) Snap-In 10mm 0.151 Ohm 2500mA 3000h 85C
NichiconLLS1K222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 2200muF ±20% 1.181Dia 30.00mm
NichiconLGU2A222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX222M080A012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 2200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 2200uF 80V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 80V ¡À20% 10mm 3000h@ 105¡ãC 2.1A@ 120Hz,2.4A@ 20 kHz , 35mm*27mm
CAP ALUM 2200UF 20% 80V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor