Rubycon 50MXC3300MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
$ 1.501
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXC3300MEFCSN25X30.

IHS

Datasheet4 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 50MXC3300MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.501
$ 1.415
$ 1.415
Stock
48,911
62,251
62,251
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.97 A
2 A
2 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NichiconLLS1H332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 3300muF ±20% 0.866Dia 22.00mm
PanasonicECOS1HA332CA
Cap Aluminum 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 2000mA 3000h 105°C Bulk
KYOCERA AVXLGU1H332MELA
Cap Aluminum Lytic 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 2000mA 3000h 105C Bulk
Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
NichiconLGU1J332MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 3300muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX332M063J022
Cap Aluminum Lytic 3300uF 63V 20% (25 X 30mm) Snap-In 10mm 0.106 Ohm 3130mA 3000h 85C

Descriptions

Descriptions of Rubycon 50MXC3300MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
MXC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 3300muF 50V
±20% 1.97A@120Hz 10mm 50V 3300uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 3300UF, 50V, 20%, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG